2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM431BCM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.