Checking distributor stock and pricing after the page loads.
Rochester Electronics LM431BIM3 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1A |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.