Checking distributor stock and pricing after the page loads.
Rochester Electronics LM431CCM3 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.