AC '97 Rev 2.1 Codec with Sample Rate Conversion and National 3D Sound 48-LQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4546BVHX technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of A/D Converters | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| RoHS | Not Compliant |
No datasheet is available for this part.