1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4667MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 1.3W |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.