3-W, mono, analog input Class-D audio amplifier with externally configurable gain 8-WSON -40 to 85
Rochester Electronics LM4670SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.