Audio Amp Speaker 1-CH Mono 2.65W Class-D 8-Pin WSON EP T/R
Rochester Electronics LM4673SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 2.65W |
| Packaging | Cut Tape |
| Quiescent Current | 2.6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.