Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin (15+Tab) TO-220 Rail
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4766T/NOPB technical specifications.
| Bandwidth | 2MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 50W |
| Packaging | Rail/Tube |
| Quiescent Current | 24mA |
| RoHS | Not Compliant |
No datasheet is available for this part.