Audio Amp Speaker 1-CH Mono/2-CH Stereo 120W/60W Class-AB 27-Pin(27+Tab) TO-220 Tube
Rochester Electronics LM4780TA/NOPB technical specifications.
| Bandwidth | 8MHz |
| Gain | 34dB |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Power | 60W |
| Packaging | Rail/Tube |
| Quiescent Current | 110mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4780TA/NOPB to view detailed technical specifications.
No datasheet is available for this part.