Low Voltage High Power Audio Power Ampliier 28-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4805LQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Power | 1.65W |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.