Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4808M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 105mW |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.