105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Rochester Electronics LM4811MM/NOPB technical specifications.
| Bandwidth | 20kHz |
| Package/Case | VSSOP |
| Gain | 33dB |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 105mW |
| Packaging | Cut Tape |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.