350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-VSSOP -40 to 85
Rochester Electronics LM4819MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 350mW |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.