Audio Amp Speaker 1-CH Mono 2.6W Class-D 10-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM48310SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 2.6W |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| RoHS | Not Compliant |
No datasheet is available for this part.