Rochester Electronics LM4836LQ technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Power | 2.2W |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4836LQ to view detailed technical specifications.
No datasheet is available for this part.