Audio Amp Speaker 2-CH Stereo 2.3W Class-D 24-Pin WQFN EP
Rochester Electronics LM48410SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 2.3W |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.