2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Rochester Electronics LM48411TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 2.5W |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.