2.5-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP -40 to 85
Rochester Electronics LM4866MTEX/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 3.2W |
| Packaging | Cut Tape |
| Quiescent Current | 11.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.