3-W, mono, analog input Class-AB audio amplifier 8-WSON -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Cut Tape |
| Quiescent Current | 6.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |