Boomer Series: 3W Audio Amplifier with Shutdown Mode 8-SOIC -40 to 85
Rochester Electronics LM4871M/NOPB technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 3W |
| Quiescent Current | 6.5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.