250-mW, stereo, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Rochester Electronics LM4880M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 110mW |
| Packaging | Rail/Tube |
| Quiescent Current | 3.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.