Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin VSSOP T/R
Rochester Electronics LM4881MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Power | 150mW |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.