Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin SOIC N T/R
Rochester Electronics LM4881MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.