95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 55mW |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |