Rochester Electronics LM48821TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 53mW |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM48821TL/NOPB to view detailed technical specifications.
No datasheet is available for this part.