TEXAS INSTRUMENTS - LM4889MA/NOPB - AUDIO POWER AMPLIFIER, CLASS AB, 1W, SOIC8
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4889MA/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 1.2W |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.