Audio Amp Headphone 2-CH Stereo 0.035W Class-AB 8-Pin VSSOP T/R
Rochester Electronics LM4910MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 62mW |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.