Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.085W Class-AB 10-Pin LLP EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4916LD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 85mW |
| Packaging | Cut Tape |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.