Audio Amp Headphone 2-CH Stereo 0.095W Class-AB 14-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4917SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 97mW |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.