16-bit stereo DAC with 50-mW stereo headphone amp & volume control 20-DSBGA -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4921ITL/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Output Power | 50mW |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.