2 Cell Battery, 40mW Per Ch OCL Stereo Headphone Audio Amp 10-VSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4924MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 40mW |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.