1.2-W, stereo, analog input Class-AB audio amplifier with RF suppression 14-WSON -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4928SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 2.2W |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.