Audio Amp Earpiece/Headphone/Speaker 1-CH Mono/2-CH Stereo 0.175W Class-AB 42-Pin uSMDXT T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4934RL/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 6 |
| Packaging | Tape and Reel |
| Power Consumption | 55.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.