Audio Sub-System with OCL Stereo Headphone Output and RF Suppression 36-DSBGA -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4937TL/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| RoHS | Not Compliant |
No datasheet is available for this part.