Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4938MH/NOPB technical specifications.
| Bandwidth | 20kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.