1.25-W, mono, analog input Class-AB audio amplifier 8-WSON
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4941SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Power | 1.54W |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.