Audio Amp Headphone/Speaker 2-CH Stereo 2.5W Class-D 32-Pin WQFN EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM49450SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 1.2W |
| Packaging | Tape and Reel |
| Power Consumption | 57.6mW |
| RoHS | Not Compliant |
No datasheet is available for this part.