Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.19W Class-D 25-Pin uSMD T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4947TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Output Power | 2.5W |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.