Rochester Electronics LM4949TL/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 5 |
| Output Power | 2.5W |
| Packaging | Tape and Reel |
| Quiescent Current | 4.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4949TL/NOPB to view detailed technical specifications.
No datasheet is available for this part.