Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
LM4951SD
Datasheet
Rochester Electronics
LM4951SD
Not Recommended for New Design
Audio Amplifier, 1.8W, 1 Channel
Audio Amplifier, 1.8W, 1 Channel
Power
1.8W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lead Free
Contains Lead
Output Power
1.8W
Packaging
Tape and Reel
Quiescent Current
2.5mA
Reach SVHC Compliant
Yes
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account