Audio synchronized color LED driver 14-WSON -40 to 85
Rochester Electronics LM4970SD/NOPB technical specifications.
| Current Rating | 42mA |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 42mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.