Audio Amp Headphone 2-CH Stereo 135W Class-AB 12-Pin uSMD T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4985TM/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Power | 135mW |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.