Rochester Electronics LM4990ITL/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Power | 2W |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4990ITL/NOPB to view detailed technical specifications.
No datasheet is available for this part.