2-W mono, analog input Class-AB audio amplifier 10-HVSSOP -40 to 85
Rochester Electronics LM4990MH/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Power | 2W |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.