3.0-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4991MA/NOPB technical specifications.
| Package/Case | SOIC |
| Gain | 64dB |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.