The LM5000-3MTC is a DC-DC converter with a TSSOP package and lead-free construction. It operates at a frequency of 700kHz and has a quiescent current of 2.1mA. The device is available in rail or tube packaging and is compliant with Reach SVHC regulations. It provides an output voltage of 1.26V and an output current of 2A.
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5000-3MTC technical specifications.
| Package/Case | TSSOP |
| Frequency | 700kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 1.26V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.