Checking distributor stock and pricing after the page loads.
Rochester Electronics LM5000-3MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 1.26V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.