7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Rochester Electronics LM5005MHX/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 2.5A |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.