The LM5009MM/NOPB is a single output switcher with a maximum output voltage of 85V and a maximum output current of 150mA. It operates at a frequency of 600kHz and has a quiescent current of 485uA. The device is packaged in a lead-free VSSOP package and is available in cut tape packaging. It meets the requirements for Reach SVHC compliance.
Rochester Electronics LM5009MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Current Rating | 150mA |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 85V |
| Packaging | Cut Tape |
| Quiescent Current | 485uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.