9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck egulator 8-WSON -40 to 125
Rochester Electronics LM5009SDC/NOPB technical specifications.
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 85V |
| Packaging | Cut Tape |
| Quiescent Current | 485uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.